Add To Favorites
CBR05C129BAGAC 1.2pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.28400 $32.84
100 2.56150 $256.15
500 1.90468 $952.34
1,000 1.77333 $1,773.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13322-1-ND
Copy   399-13322-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR05C129BAGAC

Copy   CBR05C129BAGAC
Description CAP CER 1.2PF 250V C0G/NP0 0505
Copy   CAP CER 1.2PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1.2pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   1.2pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Documents & Media
Datasheets CBR05C129BAGAC Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
RF and Microwave Capacitors
Mfg CAD Models CBR05C129BAGAC.stp
Online Catalog CBR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Kits
  • CER ENG KIT 37 - KEMET | 1680-1004-ND DigiKey Electronics
  • CER ENG KIT 37
  • KEMET
  • CAP KIT CERAMIC 1PF-10PF 850PCS
  • Unit Price $177.64000
  • 1680-1004-ND
  • CER ENG KIT 36 - KEMET | 1680-1003-ND DigiKey Electronics
  • CER ENG KIT 36
  • KEMET
  • CAP KIT CERAMIC 0.4PF-2PF 850PCS
  • Unit Price $177.25000
  • 1680-1003-ND
For Use With
  • CER ENG KIT 37 - KEMET | 1680-1004-ND DigiKey Electronics
  • CER ENG KIT 37
  • KEMET
  • CAP KIT CERAMIC 1PF-10PF 850PCS
  • Unit Price $177.64000
  • 1680-1004-ND
  • CER ENG KIT 36 - KEMET | 1680-1003-ND DigiKey Electronics
  • CER ENG KIT 36
  • KEMET
  • CAP KIT CERAMIC 0.4PF-2PF 850PCS
  • Unit Price $177.25000
  • 1680-1003-ND
Additional Resources
Standard Package ? 1
Other Names 399-13322-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13322-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.50568
  • Digi-Reel® ? : 399-13322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

22:03:11 10/16/2018