Add To Favorites
CBR05C101JAGAC 100pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79400 $37.94
100 2.86680 $286.68
500 2.36092 $1,180.46
1,000 2.22295 $2,222.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13828-1-ND
Copy   399-13828-1-ND
Quantity Available 2,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR05C101JAGAC

Copy   CBR05C101JAGAC
Description CAP CER 100PF 250V C0G/NP0 0505
Copy   CAP CER 100PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time 99 Weeks
Detailed Description

100pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   100pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-16054-1-ND CBR05C101FAGAC KEMET Cut Tape (CT) ? 2,579 - Immediate
$5.00000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 399-13828-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13828-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.93300
  • Digi-Reel® ? : 399-13828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,688 - Immediate
  • Unit Price: Digi-Reel®

18:56:52 12/16/2018