USD
Favorite

CBR04C879B5GAC 8.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
9,800 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.14700 $1.47
100 0.07450 $7.45
500 0.05100 $25.50
1,000 0.04511 $45.11
2,500 0.04315 $107.87
5,000 0.03923 $196.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16126-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03240
  • Cut Tape (CT)  : 399-16126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,800 - Immediate
  • Unit Price: $0.22000

CBR04C879B5GAC

Datasheet
Digi-Key Part Number 399-16126-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C879B5GAC
Copy  
Description CAP CER RF 8.7PF 50V +/-0.1 PF C
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

8.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 8.7pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16126-6