Add To Favorites
CBR04C619B2GAC 6.1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 399-16320-1-ND
Copy   399-16320-1-ND
Quantity Available 9,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR04C619B2GAC

Copy   CBR04C619B2GAC
Description CAP CER 6.1PF 200V .1PF% COG 040
Copy   CAP CER 6.1PF 200V .1PF% COG 040
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6.1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   6.1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series HiQ-CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.1pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-16320-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41800 $4.18
100 0.27530 $27.53
500 0.20392 $101.96
1,000 0.17333 $173.33
2,500 0.16314 $407.84
5,000 0.15294 $764.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-16320-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.12412
  • Digi-Reel® ? : 399-16320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,985 - Immediate
  • Unit Price: Digi-Reel®

22:03:38 9/20/2018