Add To Favorites
CBR04C220J5GAC 22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12600 $1.26
100 0.05900 $5.90
500 0.04138 $20.69
1,000 0.03426 $34.26
2,500 0.03189 $79.72
5,000 0.02918 $145.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-6174-6-ND
Copy   399-6174-6-ND
Quantity Available 98,906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR04C220J5GAC

Copy   CBR04C220J5GAC
Description CAP CER 22PF 50V C0G/NP0 0402
Copy   CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-6174-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6174-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.02360
  • Cut Tape (CT) ? : 399-6174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,906 - Immediate
  • Unit Price: $0.18000

19:21:52 5/24/2019