USD
Favorite

CBR04C150F5GAC 15pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
31,729 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24700 $2.47
50 0.17300 $8.65
100 0.14820 $14.82
500 0.11116 $55.58
1,000 0.09386 $93.86
2,500 0.08892 $222.30
5,000 0.08398 $419.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8801-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.07904
  • Cut Tape (CT)  : 399-8801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,729 - Immediate
  • Unit Price: $0.36000

CBR04C150F5GAC

Datasheet
Digi-Key Part Number 399-8801-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C150F5GAC
Copy  
Description CAP CER 15PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

15pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 339-8639-6
339-8639-6-ND
399-8801-6