Add To Favorites
CA064C473K4RAC7800 0.047µF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Product Overview
Digi-Key Part Number 399-10030-1-ND
Copy   399-10030-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA064C473K4RAC7800

Copy   CA064C473K4RAC7800
Description CAP ARRAY 0.047UF 16V X7R 0612
Copy   CAP ARRAY 0.047UF 16V X7R 0612
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.047µF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)

Copy   0.047µF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Documents & Media
Datasheets X7R Dielectric, 10-200 V
Design Resources CA064C473K4RAC7800 K-SIM Simulation
PCN Packaging CA Series Carrier Material 12/Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLCC Arrays
Product Attributes Select All
Categories
Manufacturer KEMET
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-10030-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.56400 $5.64
100 0.37160 $37.16
500 0.27526 $137.63
1,000 0.23397 $233.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10030-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.17952
  • Digi-Reel® ? : 399-10030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:24:39 9/23/2018