Add To Favorites
CA064C471M4RACTU 470pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14652 $586.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA064C471M4RACTU-ND
Copy   CA064C471M4RACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA064C471M4RACTU

Copy   CA064C471M4RACTU
Description CAP ARRAY 470PF 16V X7R 0612
Copy   CAP ARRAY 470PF 16V X7R 0612
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

470pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)

Copy   470pF Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Documents & Media
Datasheets X7R Dielectric, 10-200 V
Design Resources CA064C471M4RACTU K-SIM Simulation
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C1632C471M4RAC
C1632C471M4RAC7800
C1632C471M4RACTU
C1632C471M4RACTU-ND

14:11:46 12/13/2018