Photo Not Available
CA052X104K8RAC3810 0.1µF Isolated Capacitor 2 Array 10V X7R 0508 (1220 Metric)
Product Overview
Digi-Key Part Number CA052X104K8RAC3810-ND
Copy   CA052X104K8RAC3810-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA052X104K8RAC3810

Copy   CA052X104K8RAC3810
Description CAP ARRAY 0.1UF 10V X7R 0508
Copy   CAP ARRAY 0.1UF 10V X7R 0508
Detailed Description

0.1µF Isolated Capacitor 2 Array 10V X7R 0508 (1220 Metric)

Copy   0.1µF Isolated Capacitor 2 Array 10V X7R 0508 (1220 Metric)
Documents & Media
Datasheets X7R Dielectric, 10-200 V
Product Attributes Select All
Categories
Manufacturer KEMET
Series X
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

21:30:09 11/18/2018