Photo Not Available
CA052X102K1GAC7536 1000pF Isolated Capacitor 2 Array 100V C0G, NP0 0508 (1220 Metric)
Product Overview
Digi-Key Part Number CA052X102K1GAC7536-ND
Copy   CA052X102K1GAC7536-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA052X102K1GAC7536

Copy   CA052X102K1GAC7536
Description CAP ARRAY 1000PF 100V C0G 0508
Copy   CAP ARRAY 1000PF 100V C0G 0508
Detailed Description

1000pF Isolated Capacitor 2 Array 100V C0G, NP0 0508 (1220 Metric)

Copy   1000pF Isolated Capacitor 2 Array 100V C0G, NP0 0508 (1220 Metric)
Documents & Media
Datasheets CA05,06 C0G Dielectric
Product Attributes Select All
Categories
Manufacturer KEMET
Series X
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 2
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0508 (1220 Metric)
Size / Dimension 0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

20:18:33 10/22/2018