Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C901U390JVSDBA7317-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C901U390JVSDBA7317

Description CAP CER 39PF 400VAC SL RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

39pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc

Documents & Media
Mfg CAD Models C901U390JVSDBA7317.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C900
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 400VAC
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:45:12 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.13104 $131.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback