Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C901U330JVSDCAWL40-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 33PF 400VAC SL RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

33pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc

Documents & Media
Product Training Modules Introduction to Ceramic Safety Certified Disc Capacitors
Mfg CAD Models C901U330JVSDCAWL40.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer KEMET
Series C900
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 400VAC
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
Additional Resources
Standard Package ? 500

15:01:49 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10032 $1,003.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : C901U330JVSDCA7317-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10032
Send Feedback