Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.11913 $119.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C901U270JUSDBA7317-ND
Copy   C901U270JUSDBA7317-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C901U270JUSDBA7317

Copy   C901U270JUSDBA7317
Description CAP CER 27PF 400VAC SL RADIAL
Copy   CAP CER 27PF 400VAC SL RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

27pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc

Copy   27pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Documents & Media
Mfg CAD Models C901U270JUSDBA7317.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C900
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 400VAC
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

11:12:31 1/16/2019