Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.14108 $70.54
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C901U240JUSDAAWL45-ND
Copy   C901U240JUSDAAWL45-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C901U240JUSDAAWL45

Copy   C901U240JUSDAAWL45
Description CAP CER 24PF 400VAC SL RADIAL
Copy   CAP CER 24PF 400VAC SL RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

24pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc

Copy   24pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Documents & Media
Product Training Modules Introduction to Ceramic Safety Certified Disc Capacitors
Mfg CAD Models C901U240JUSDAAWL45.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C900
Packaging ? Bulk ?
Part Status Active
Capacitance 24pF
Tolerance ±5%
Voltage - Rated 400VAC
Temperature Coefficient SL
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : C901U240JUSDAA7317-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11913

06:40:21 1/16/2019