Add To Favorites
Photo Not Available
C668C105KDR5TA 1µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.47500 $2,247.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C668C105KDR5TA-ND
Copy   C668C105KDR5TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C668C105KDR5TA

Copy   C668C105KDR5TA
Description CAP CER 1UF 1KV X7R RADIAL
Copy   CAP CER 1UF 1KV X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial

Copy   1µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 600
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.770" L x 0.271" W (19.56mm x 6.89mm)
Height - Seated (Max) 0.940" (23.87mm)
Thickness (Max) -
Lead Spacing 0.675" (17.14mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

04:33:47 1/21/2019