Add To Favorites
Photo Not Available
C667C225KCR5TA 2.2µF ±10% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.47500 $2,247.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C667C225KCR5TA-ND
Copy   C667C225KCR5TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C667C225KCR5TA

Copy   C667C225KCR5TA
Description CAP CER 2.2UF 500V X7R RADIAL
Copy   CAP CER 2.2UF 500V X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

2.2µF ±10% 500V Ceramic Capacitor X7R Radial

Copy   2.2µF ±10% 500V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets High Voltage Goldmax, X7R 600 Series
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C667C225KCR5TA.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series GoldMax 600 Comm X7R HV
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.770" L x 0.270" W (19.56mm x 6.86mm)
Height - Seated (Max) 0.720" (18.29mm)
Thickness (Max) -
Lead Spacing 0.675" (17.14mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

11:05:52 3/21/2019