Add To Favorites
C647C105KCR5TA 1µF ±10% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.66000 $18.66
10 17.72700 $177.27
100 13.99500 $1,399.50
500 12.40890 $6,204.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13544-ND
Copy   399-13544-ND
Quantity Available 296
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C647C105KCR5TA

Copy   C647C105KCR5TA
Description CAP CER 1UF 500V X7R RADIAL
Copy   CAP CER 1UF 500V X7R RADIAL
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1µF ±10% 500V Ceramic Capacitor X7R Radial

Copy   1µF ±10% 500V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 600
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.571" L x 0.271" W (14.50mm x 6.89mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.475" (12.06mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 399-13544

14:08:26 10/18/2018