Add To Favorites
C4AQCBW5300A3JJ 30µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 $6.78
10 6.10100 $61.01
100 5.01650 $501.65
500 4.40636 $2,203.18
1,000 4.13519 $4,135.19
2,500 4.06740 $10,168.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-16993-ND
Copy   399-16993-ND
Quantity Available 111
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C4AQCBW5300A3JJ

Copy   C4AQCBW5300A3JJ
Description CAP FILM 30UF 5% 650V RADIAL
Copy   CAP FILM 30UF 5% 650V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

30µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads

Copy   30µF Film Capacitor  650V Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes Select All
Categories
Manufacturer KEMET
Series C4AQ
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 650V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.6 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max) 1.465" (37.20mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; DC Link, DC Filtering
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 36
Other Names 399-16993
4AQCBW5300A3JJ

00:10:44 1/20/2019