Add To Favorites
C4540C154JCGACAUTO 0.15µF ±5% 500V Ceramic Capacitor C0G, NP0 Nonstandard SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.35000 $15.35
10 14.58600 $145.86
100 11.51550 $1,151.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-14757-1-ND
Copy   399-14757-1-ND
Quantity Available 127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C4540C154JCGACAUTO

Copy   C4540C154JCGACAUTO
Description CAP CER 0.15UF 500V C0G NONSTND
Copy   CAP CER 0.15UF 500V C0G NONSTND
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.15µF ±5% 500V Ceramic Capacitor C0G, NP0 Nonstandard SMD

Copy   0.15µF ±5% 500V Ceramic Capacitor C0G, NP0 Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14757-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14757-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $10.01350
  • Digi-Reel® ? : 399-14757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: Digi-Reel®

14:31:55 10/23/2018