Add To Favorites
C4540C104JBGACAUTO 0.1µF ±5% 630V Ceramic Capacitor C0G, NP0 Nonstandard SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.90000 $17.90
10 17.00500 $170.05
100 13.42480 $1,342.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13699-1-ND
Copy   399-13699-1-ND
Quantity Available 128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C4540C104JBGACAUTO

Copy   C4540C104JBGACAUTO
Description CAP CER 0.1UF 630V C0G/NP0 4540
Copy   CAP CER 0.1UF 630V C0G/NP0 4540
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF ±5% 630V Ceramic Capacitor C0G, NP0 Nonstandard SMD

Copy   0.1µF ±5% 630V Ceramic Capacitor C0G, NP0 Nonstandard SMD
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13699-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13699-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $11.67370
  • Digi-Reel® ? : 399-13699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 128 - Immediate
  • Unit Price: Digi-Reel®

08:14:27 11/20/2018