Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C430C822J2G5TA7200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C430C822J2G5TA7200

Description CAP CER 8200PF 200V C0G AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8200pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial

Documents & Media
Datasheets Aximax, COG 400 Series, Commercial
Mfg CAD Models C430C822J2G5TA7200.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series Aximax 400
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 5,000

20:46:58 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10336 $516.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : C430C822J2G5TA-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18240
Send Feedback