USD
Favorite

Price & Procurement
7,434 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55300 $5.53
100 0.37950 $37.95
500 0.30044 $150.22
1,000 0.25301 $253.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-4518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.20625

C430C684M5U5TA7200

Datasheet
Digi-Key Part Number 399-4518-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C430C684M5U5TA7200
Copy  
Description CAP CER 0.68UF 50V Z5U AXIAL
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

0.68µF ±20% 50V Ceramic Capacitor Z5U Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm Z5U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4518-1