Add To Favorites
Product Overview
Digi-Key Part Number 399-11658-1-ND
Quantity Available 2,170
Can ship immediately
Manufacturer

Manufacturer Part Number

C430C474K5N5TA91707200

Description CAP CER 0.47UF 50V X8L AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X8L Axial

Product Attributes Select All
Categories
Manufacturer KEMET
Series Aximax 400
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11658-1

04:45:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.32900 $13.29
100 0.99670 $99.67
500 0.75306 $376.53
1,000 0.66447 $664.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11658-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.53928
Send Feedback