USD
Favorite

C430C393J3G5TA7200 0.039µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.17970 $898.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : C430C393J3G5TA-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20366

C430C393J3G5TA7200

Datasheet
Digi-Key Part Number C430C393J3G5TA7200-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C430C393J3G5TA7200
Copy  
Description CAP CER 0.039UF 25V C0G AXIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.039µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial

Copy  
Documents & Media
Mfg CAD Models C430C393J3G5TA7200.stp
Datasheets Aximax, COG 400 Series, Commercial
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000