Add To Favorites
Photo Not Available
C430C183F3G5TA7200 0.018µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26373 $1,318.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C430C183F3G5TA7200-ND
Copy   C430C183F3G5TA7200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C430C183F3G5TA7200

Copy   C430C183F3G5TA7200
Description CAP CER 0.018UF 25V C0G AXIAL
Copy   CAP CER 0.018UF 25V C0G AXIAL
Detailed Description

0.018µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial

Copy   0.018µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial
Documents & Media
Datasheets Aximax, COG 400 Series, Commercial
Mfg CAD Models C430C183F3G5TA7200.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series Aximax 400
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : C430C183F3G5TA-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.44595

20:44:57 2/18/2019