USD
Favorite

C420C163J3G5TA 0.016µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.17918 $215.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : C420C163J3G5TA7200-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15810

C420C163J3G5TA

Datasheet
Digi-Key Part Number C420C163J3G5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C420C163J3G5TA
Copy  
Description CAP CER 0.016UF 25V C0G AXIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.016µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial

Copy  
Documents & Media
Mfg CAD Models C420C163J3G5TA.stp
Datasheets Aximax, COG 400 Series, Commercial
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm C0G
Packaging Bulk 
Part Status Active
Capacitance 0.016µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300