USD
Favorite

C420C153J3G5TA 0.015µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.17918 $215.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : C420C153J3G5TA7200-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15810

C420C153J3G5TA

Datasheet
Digi-Key Part Number C420C153J3G5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C420C153J3G5TA
Copy  
Description CAP CER 0.015UF 25V C0G AXIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.015µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial

Copy  
Documents & Media
Mfg CAD Models C420C153J3G5TA.stp
Datasheets Aximax, COG 400 Series, Commercial
Design Resources Interactive Sample Solutions Board
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm C0G
Packaging Bulk 
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300