Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C410C569B3G5TA7200-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 5.6PF 25V C0G/NP0 AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5.6pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Axial

Documents & Media
Datasheets Aximax, COG 400 Series, Commercial
Mfg CAD Models C410C569B3G5TA7200.stp
Product Attributes Select All
Manufacturer KEMET
Series Aximax 400
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
Additional Resources
Standard Package ? 5,000

13:56:24 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10115 $505.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : C410C569B3G5TA-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14877
Send Feedback