Add To Favorites
Product Overview
Digi-Key Part Number 399-13737-1-ND
Quantity Available 4,252
Can ship immediately
Manufacturer

Manufacturer Part Number

C410C103J5G5TA91707200

Description CAP CER 10000PF 50V C0G/NP0 AXL
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

10000pF 50V Ceramic Capacitor C0G, NP0 Axial 0.095" Dia x 0.170" L (2.31mm x 4.32mm)

Documents & Media
Datasheets Aximax, C0G 400 Series, Automotive
Mfg CAD Models C410C103J5G5TA91707200.stp
Online Catalog C0G, NP0 Dielectric
Product Attributes Select All
Categories
Manufacturer KEMET
Series Aximax 400
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.31mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13737-1

15:38:32 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47600 $4.76
100 0.31370 $31.37
500 0.23240 $116.20
1,000 0.19753 $197.53
2,500 0.18591 $464.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13737-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15156
Send Feedback