USD
Favorite

C410C102M1R5TA7200 1000pF ±20% 100V Ceramic Capacitor X7R Axial
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.06956 $347.80
10,000 0.06580 $658.00
15,000 0.06242 $936.24
25,000 0.06016 $1,504.00
50,000 0.05640 $2,820.00
125,000 0.04982 $6,227.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-15257-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,769 - Immediate
  • Unit Price: $0.31000

C410C102M1R5TA7200

Datasheet
Digi-Key Part Number 399-15257-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C410C102M1R5TA7200
Copy  
Description CAP CER 1000PF 100V X7R AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1000pF ±20% 100V Ceramic Capacitor X7R Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series AxiMax 400 Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 399-15257-2