USD
Favorite

C3640C473JDGACAUTO 0.047µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Price & Procurement
576 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.56000 $12.56
10 11.92900 $119.29
100 9.41760 $941.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13698-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $7.27932
  • Digi-Reel®  : 399-13698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: Digi-Reel®

C3640C473JDGACAUTO

Datasheet
Digi-Key Part Number 399-13698-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3640C473JDGACAUTO
Copy  
Description CAP CER 0.047UF 1KV C0G/NP0 3640
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.047µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3640 (9110 Metric)
Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13698-1