Add To Favorites
Photo Not Available
C335C621KAG5TA7301 620pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.14790 $221.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C335C621KAG5TA7301-ND
Copy   C335C621KAG5TA7301-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C335C621KAG5TA7301

Copy   C335C621KAG5TA7301
Description CAP CER 620PF 250V C0G/NP0 RAD
Copy   CAP CER 620PF 250V C0G/NP0 RAD
Detailed Description

620pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial

Copy   620pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets Goldmax, C0G 300 Series
Mfg CAD Models C335C621KAG5TA7301.stp
HTML Datasheet Goldmax, C0G 300 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 620pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : C335C621KAG5TA-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20012

09:58:02 10/21/2018