Add To Favorites
Photo Not Available
C331C123KAG5TA 0.012µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.26428 $66.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C331C123KAG5TA-ND
Copy   C331C123KAG5TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C331C123KAG5TA

Copy   C331C123KAG5TA
Description CAP CER RAD 12NF 250V C0G 10%
Copy   CAP CER RAD 12NF 250V C0G 10%
Detailed Description

0.012µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial

Copy   0.012µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets Goldmax, C0G 300 Series
Mfg CAD Models C331C123KAG5TA.stp
HTML Datasheet Goldmax, C0G 300 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

21:29:04 11/12/2018