Add To Favorites
Product Overview
Digi-Key Part Number 399-14397-1-ND
Quantity Available 1,143
Can ship immediately
Manufacturer

Manufacturer Part Number

C330C224J3H5TA91707301

Description CAP CER 0.22UF 25V X8R RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.22µF 25V Ceramic Capacitor X8R Radial 0.300" L x 0.150" W (7.62mm x 3.81mm)

Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max) 0.420" (10.66mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14397-1

11:52:11 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51700 $5.17
100 0.34060 $34.06
500 0.25232 $126.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14397-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.18649
  • Bulk ? : 399-17282-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $0.64000
Send Feedback