USD
Favorite

C330C105M5R5TA7303 1µF ±20% 50V Ceramic Capacitor X7R Radial
Price & Procurement
8,479 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38600 $3.86
100 0.25400 $25.40
500 0.18814 $94.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14049-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.13906

C330C105M5R5TA7303

Datasheet
Digi-Key Part Number 399-14049-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C330C105M5R5TA7303
Copy  
Description CAP CER 1UF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14049-1