USD
Favorite

C330C104J2H5TA91707301 0.1µF ±5% 200V Ceramic Capacitor X8R Radial
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51700 $5.17
100 0.34060 $34.06
500 0.25232 $126.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14398-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.18649
  • Bulk  : 399-17279-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,267 - Immediate
  • Unit Price: $0.64000

C330C104J2H5TA91707301

Datasheet
Digi-Key Part Number 399-14398-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C330C104J2H5TA91707301
Copy  
Description CAP CER 0.1UF 200V X8R RADIAL
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

0.1µF ±5% 200V Ceramic Capacitor X8R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Auto X8R HT150C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.420" (10.66mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14398-1