USD
Favorite

C327C824K1R5TA 820pF ±10% 100V Ceramic Capacitor X7R Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39258 $196.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : C327C824K1R5TA7301-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.31624

C327C824K1R5TA

Datasheet
Digi-Key Part Number C327C824K1R5TA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C327C824K1R5TA
Copy  
Description CAP CER RAD 820NF 100V X7R 10%
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

820pF ±10% 100V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Bulk 
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.320" (8.13mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500