Add To Favorites
C323C622J3G5TA7301 6200pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.14592 $364.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C323C622J3G5TA7301-ND
Copy   C323C622J3G5TA7301-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C323C622J3G5TA7301

Copy   C323C622J3G5TA7301
Description CAP CER 6200PF 25V C0G/NP0 RAD
Copy   CAP CER 6200PF 25V C0G/NP0 RAD
Detailed Description

6200pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial

Copy   6200pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets Goldmax, C0G 300 Series
Mfg CAD Models C323C622J3G5TA7301.stp
HTML Datasheet Goldmax, C0G 300 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6200pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : C323C622J3G5TA-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18240

20:56:53 10/16/2018