Add To Favorites
C322C221JDG5TA 220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.45200 $14.52
100 1.08880 $108.88
500 0.82264 $411.32
1,000 0.72585 $725.85
2,500 0.67746 $1,693.65
5,000 0.65327 $3,266.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13531-ND
Copy   399-13531-ND
Quantity Available 2,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C322C221JDG5TA

Copy   C322C221JDG5TA
Description CAP CER 220PF 1KV C0G/NP0 RADIAL
Copy   CAP CER 220PF 1KV C0G/NP0 RADIAL
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial

Copy   220pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 399-13531
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C322C221JDG5TA7301-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.67746

05:42:09 1/20/2019