Add To Favorites
Photo Not Available
C322C102K1G5TA7301 1000pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10368 $259.20
5,000 0.09792 $489.60
12,500 0.08928 $1,116.00
25,000 0.08640 $2,160.00
62,500 0.08064 $5,040.00
125,000 0.07488 $9,360.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17990-2-ND
Copy   399-17990-2-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C322C102K1G5TA7301

Copy   C322C102K1G5TA7301
Description CAP CER 1000PF 100V C0G/NP0 RAD
Copy   CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial

Copy   1000pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets Goldmax, C0G 300 Series
Mfg CAD Models C322C102K1G5TA7301.stp
Online Catalog Goldmax, 300 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.260" (6.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 399-17990-2
C322C102K1G5TA7301-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 399-17990-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.48000

22:08:19 1/17/2019