Add To Favorites
Product Overview
Digi-Key Part Number 399-14393-1-ND
Quantity Available 3,438
Can ship immediately
Manufacturer

Manufacturer Part Number

C320C475K3N5TA91707301

Description CAP CER 4.7UF 25V X8L RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X8L Radial

Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.320" (8.12mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names 399-14393-1

10:17:34 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.49600 $4.96
100 0.34030 $34.03
500 0.26942 $134.71
1,000 0.22688 $226.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14393-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.19728
  • Bulk ? : 399-17278-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.72000
Send Feedback