Add To Favorites
Product Overview
Digi-Key Part Number 399-13742-1-ND
Copy   399-13742-1-ND
Quantity Available 2,836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C320C334K5R5TA91707301

Copy   C320C334K5R5TA91707301
Description CAP CER 0.33UF 50V X7R RADIAL
Copy   CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R Radial

Copy   0.33µF ±10% 50V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.290" (7.36mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13742-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.57000 $5.70
100 0.39080 $39.08
500 0.30940 $154.70
1,000 0.26054 $260.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13742-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.22656

18:46:49 9/25/2018