Add To Favorites
Product Overview
Digi-Key Part Number 399-13740-1-ND
Quantity Available 1,777
Can ship immediately
Manufacturer

Manufacturer Part Number

C320C102J1G5TA91707301

Description CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1000pF 100V Ceramic Capacitor C0G, NP0 Radial 0.200" L x 0.125" W (5.08mm x 3.18mm)

Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.290" (7.36mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13740-1

08:07:59 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45500 $4.55
100 0.30000 $30.00
500 0.22220 $111.10
1,000 0.18886 $188.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13740-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.15456
Send Feedback