Add To Favorites
C317C474K3N5TA91707301 0.47µF ±10% 25V Ceramic Capacitor X8L Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.49600 $4.96
100 0.34030 $34.03
500 0.26942 $134.71
1,000 0.22688 $226.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-14391-1-ND
Copy   399-14391-1-ND
Quantity Available 1,874
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C317C474K3N5TA91707301

Copy   C317C474K3N5TA91707301
Description CAP CER 0.47UF 25V X8L RADIAL
Copy   CAP CER 0.47UF 25V X8L RADIAL
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X8L Radial

Copy   0.47µF ±10% 25V Ceramic Capacitor X8L Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.230" (5.84mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14391-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14391-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.19728
  • Bulk ? : 399-17277-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
  • Unit Price: $0.72000

07:34:46 11/14/2018