USD
Favorite

C315C361F3G5TA7301 360pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.39816 $995.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : C315C361F3G5TA-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.48348

C315C361F3G5TA7301

Datasheet
Digi-Key Part Number C315C361F3G5TA7301-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C315C361F3G5TA7301
Copy  
Description CAP CER 360PF 25V C0G/NP0 RADIAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

360pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial

Copy  
Documents & Media
Datasheets Goldmax, C0G 300 Series
Mfg CAD Models C315C361F3G5TA7301.stp
HTML Datasheet Goldmax, C0G 300 Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm C0G
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 360pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500