USD
Favorite

Price & Procurement
2,857 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23000 $2.30
100 0.13800 $13.80
500 0.10350 $51.75
1,000 0.08740 $87.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13940-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.07200

C315C330K2G5TA7301

Datasheet
Digi-Key Part Number 399-13940-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C315C330K2G5TA7301
Copy  
Description CAP CER 33PF 200V C0G/NP0 RADIAL
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

33pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13940-1