Photo Not Available
C315C309C1G5TA91707303 3pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Product Overview
Digi-Key Part Number C315C309C1G5TA91707303-ND
Copy   C315C309C1G5TA91707303-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C315C309C1G5TA91707303

Copy   C315C309C1G5TA91707303
Description CAPACITOR 3.00PF 100V
Copy   CAPACITOR 3.00PF 100V
Detailed Description

3pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial

Copy   3pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Documents & Media
Datasheets Goldmax, C0G 300 Series
PCN Obsolescence/ EOL 300 Series 02/Apr/2018
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Part Status Obsolete
Capacitance 3pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 2,500

11:49:33 1/23/2019