Add To Favorites
C315C153J1H5TA91707301 0.015µF ±5% 100V Ceramic Capacitor X8R Radial
Product Overview
Digi-Key Part Number 399-14396-1-ND
Copy   399-14396-1-ND
Quantity Available 2,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C315C153J1H5TA91707301

Copy   C315C153J1H5TA91707301
Description CAP CER 0.015UF 100V X8R RADIAL
Copy   CAP CER 0.015UF 100V X8R RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.015µF ±5% 100V Ceramic Capacitor X8R Radial

Copy   0.015µF ±5% 100V Ceramic Capacitor X8R Radial
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-14396-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51700 $5.17
100 0.34060 $34.06
500 0.25232 $126.16
1,000 0.21447 $214.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14396-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.17552
  • Bulk ? : 399-17275-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.64000

19:16:18 9/21/2018