USD
Favorite

C3040C104JCGACAUTO 0.1µF ±5% 500V Ceramic Capacitor C0G, NP0 3040 (7610 Metric)
Price & Procurement
427 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.23000 $12.23
10 11.61500 $116.15
100 9.16950 $916.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13697-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: $7.08751
  • Digi-Reel®  : 399-13697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
  • Unit Price: Digi-Reel®

C3040C104JCGACAUTO

Datasheet
Digi-Key Part Number 399-13697-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3040C104JCGACAUTO
Copy  
Description CAP CER 0.1UF 500V C0G/NP0 3040
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±5% 500V Ceramic Capacitor C0G, NP0 3040 (7610 Metric)

Copy  
Documents & Media
Datasheets HV FT-CAP, C0G Dielectric, Automotive
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C3040C104JCGACAUTO.stp
Online Catalog SMD Auto C0G HV Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3040 (7610 Metric)
Size / Dimension 0.299" L x 0.402" W (7.60mm x 10.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13697-1