USD
Favorite

C2225X393JCGACTU 0.039µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 3.84200 $38.42
100 2.99690 $299.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11239-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.93776
  • Digi-Reel®  : 399-11239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

C2225X393JCGACTU

Datasheet
Digi-Key Part Number 399-11239-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2225X393JCGACTU
Copy  
Description CAP CER 0.039UF 500V NP0 2225
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.039µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11239-1